SPHB1190-P3102GFN-0600-0350
vs
10131930-517ULF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MMT MACHRONE CORP
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.165 inch
0.079 inch
Body Depth
0.236 inch
0.197 inch
Body Length
2.44 inch
1.339 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
FEMALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
4.6482 mm
Plating Thickness
FLASH inch
15u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
UL
Terminal Length
0.095 inch
0.098 inch
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
62
17
Base Number Matches
1
1
Contact Finish Termination
MATTE TIN OVER NICKEL
JESD-609 Code
e3
Mounting Option 1
LOCKING
Compare SPHB1190-P3102GFN-0600-0350 with alternatives
Compare 10131930-517ULF with alternatives