SPHB1190-P3102GFN-0600-0350 vs DPH-2-62-U-.250/SMT/.300 feature comparison

SPHB1190-P3102GFN-0600-0350 MMT Corp

Buy Now Datasheet

DPH-2-62-U-.250/SMT/.300 Adam Technologies Inc

Buy Now Datasheet
Contact Manufacturer Contact Manufacturer
MMT MACHRONE CORP ADAM TECHNOLOGIES INC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.165 inch 0.197 inch
0.236 inch 0.3 inch
2.44 inch 3.1 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU AU ON NI
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
25 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 1000VAC V
NO NO
1000000000 Ω 5000000000 Ω
POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
0.079 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2.0066 mm 4.7498 mm
FLASH inch FLASH inch
1.5 A 3 A
UL UL, CSA
0.095 inch
2.0066 mm 2.54 mm
SOLDER SURFACE MOUNT
62 62
1 1
GOLD OVER NICKEL
1000 Cycles
BLACK
0.1 inch

Compare SPHB1190-P3102GFN-0600-0350 with alternatives

Compare DPH-2-62-U-.250/SMT/.300 with alternatives