SN74LS182NS vs PI74FCT521ATL feature comparison

SN74LS182NS Motorola Semiconductor Products

Buy Now Datasheet

PI74FCT521ATL Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC PERICOM SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 TSSOP, TSSOP20,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HIGHER ORDER LOOKAHEAD CASCADABLE
Family LS FCT
JESD-30 Code R-PDIP-T16 R-PDSO-G20
JESD-609 Code e0 e0
Length 20.07 mm 6.5 mm
Logic IC Type LOOK-AHEAD CARRY GENERATOR IDENTITY COMPARATOR
Number of Bits 4 8
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 30 ns 7.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 3 1
Part Package Code TSSOP
Pin Count 20
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Output Polarity INVERTED

Compare SN74LS182NS with alternatives

Compare PI74FCT521ATL with alternatives