SN74LS182NS vs 5962R9576801V9X feature comparison

SN74LS182NS Motorola Mobility LLC

Buy Now Datasheet

5962R9576801V9X Intersil Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 DIE,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HIGHER ORDER LOOKAHEAD CASCADABLE
Family LS HCT
JESD-30 Code R-PDIP-T16 X-XUUC-N16
JESD-609 Code e0
Length 20.07 mm
Logic IC Type LOOK-AHEAD CARRY GENERATOR MAGNITUDE COMPARATOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP16,.3 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Propagation Delay (tpd) 30 ns 66 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Width 7.62 mm
Base Number Matches 3 2
Output Polarity TRUE
Total Dose 100k Rad(Si) V

Compare SN74LS182NS with alternatives

Compare 5962R9576801V9X with alternatives