Part Details for SN74LS182NS by Motorola Semiconductor Products
Overview of SN74LS182NS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS182NS
SN74LS182NS CAD Models
SN74LS182NS Part Data Attributes
|
SN74LS182NS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS182NS
Motorola Semiconductor Products
Look-Ahead Carry Generator, LS Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS182NS
This table gives cross-reference parts and alternative options found for SN74LS182NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS182NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS74FCT521TP | Quality Semiconductor Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, | SN74LS182NS vs QS74FCT521TP |
M38510/31202BFX | Texas Instruments | Check for Price | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | SN74LS182NS vs M38510/31202BFX |
SN74LS748NS | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | SN74LS182NS vs SN74LS748NS |
SN5480W | Rochester Electronics LLC | Check for Price | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDFP14 | SN74LS182NS vs SN5480W |
5962R9577401V9X | Intersil Corporation | Check for Price | HCT SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, UUC16, DIE-16 | SN74LS182NS vs 5962R9577401V9X |
SN74148J-00 | Texas Instruments | Check for Price | TTL/H/L SERIES, 8-BIT ENCODER, CDIP16 | SN74LS182NS vs SN74148J-00 |
5962R9576801V9X | Intersil Corporation | Check for Price | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, UUC16 | SN74LS182NS vs 5962R9576801V9X |
DM74LS283CW | Rochester Electronics LLC | Check for Price | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, WAFER | SN74LS182NS vs DM74LS283CW |
54LS83ADMQB | Texas Instruments | Check for Price | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | SN74LS182NS vs 54LS83ADMQB |
SN74LS280N-00 | Texas Instruments | Check for Price | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | SN74LS182NS vs SN74LS280N-00 |