SN74LS182NS vs M38510/31202BFX feature comparison

SN74LS182NS Motorola Mobility LLC

Buy Now Datasheet

M38510/31202BFX Texas Instruments

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code DIP DFP
Package Description DIP, DIP16,.3 DFP,
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HIGHER ORDER LOOKAHEAD
Family LS LS
JESD-30 Code R-PDIP-T16 R-GDFP-F16
JESD-609 Code e0
Length 20.07 mm 10.16 mm
Logic IC Type LOOK-AHEAD CARRY GENERATOR ADDER/SUBTRACTOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 30 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 6.73 mm
Base Number Matches 3 4
Output Polarity INVERTED
Power Supply Current-Max (ICC) 39 mA
Screening Level MIL-PRF-38535 Class B

Compare SN74LS182NS with alternatives

Compare M38510/31202BFX with alternatives