PI74FCT521ATL vs 5962R9577401V9X feature comparison

PI74FCT521ATL Pericom Semiconductor Corporation

Buy Now Datasheet

5962R9577401V9X Harris Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25 DIE,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CASCADABLE FULL ADDER
Family FCT HCT
JESD-30 Code R-PDSO-G20 X-XUUC-N16
JESD-609 Code e0
Length 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR ADDER/SUBTRACTOR
Number of Bits 8 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSSOP20,.25 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Propagation Delay (tpd) 7.2 ns 73 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Width 4.4 mm
Base Number Matches 1 2
Total Dose 100k Rad(Si) V

Compare PI74FCT521ATL with alternatives