SIR804DP-T1-GE3 vs BSC360N15NS3GATMA1 feature comparison

SIR804DP-T1-GE3 Vishay Siliconix

Buy Now Datasheet

BSC360N15NS3GATMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
parentfamilyid 71990086
Ihs Manufacturer VISHAY SILICONIX INFINEON TECHNOLOGIES AG
Part Package Code SOT
Package Description HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 SMALL OUTLINE, R-PDSO-F5
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8
Average Weight (mg) 53.65
CO2e (mg) 472.12
Category CO2 Kg 8.8 8.8
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Avalanche Energy Rating (Eas) 61 mJ 80 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 150 V
Drain Current-Max (ID) 60 A 33 A
Drain-source On Resistance-Max 0.0078 Ω 0.036 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-XDSO-C5 R-PDSO-N8
Number of Elements 1 1
Number of Terminals 5 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 100 A 132 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form C BEND NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code No
Factory Lead Time 16 Weeks
Samacsys Description MOSFET N-Channel 150V 33A OptiMOS TDSON8
Samacsys Manufacturer Infineon
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 120.87
CO2 1063.6560000000002
EU RoHS Exemptions 7(a)
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 74 W
Terminal Finish Tin (Sn)

Compare SIR804DP-T1-GE3 with alternatives

Compare BSC360N15NS3GATMA1 with alternatives