BSC360N15NS3GATMA1 vs SIR166DP-T1-GE3 feature comparison

BSC360N15NS3GATMA1 Infineon Technologies AG

Buy Now Datasheet

SIR166DP-T1-GE3 Vishay Siliconix

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY SILICONIX
Package Description SMALL OUTLINE, R-PDSO-F5 SMALL OUTLINE, R-XDSO-C5
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Samacsys Manufacturer Infineon
Avalanche Energy Rating (Eas) 80 mJ 80 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 150 V 30 V
Drain Current-Max (ID) 33 A 40 A
Drain-source On Resistance-Max 0.036 Ω 0.0032 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-N8 R-XDSO-C5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 8 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 74 W 48 W
Pulsed Drain Current-Max (IDM) 132 A 70 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form NO LEAD C BEND
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Part Package Code SOT

Compare BSC360N15NS3GATMA1 with alternatives

Compare SIR166DP-T1-GE3 with alternatives