SHD218413A
vs
STFM440TP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Package Description
SMALL OUTLINE, R-CSSO-G2
FLANGE MOUNT, S-MSFM-P3
Pin Count
2
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
30 V
500 V
Drain Current-Max (ID)
50 A
8 A
Drain-source On Resistance-Max
0.012 Ω
0.85 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CSSO-G2
S-MSFM-P3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
TO-254AA
JEDEC-95 Code
TO-254AA
Compare SHD218413A with alternatives
Compare STFM440TP with alternatives