Part Details for STFM440TP by Microsemi Corporation
Overview of STFM440TP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STFM440TP
STFM440TP CAD Models
STFM440TP Part Data Attributes
|
STFM440TP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
STFM440TP
Microsemi Corporation
Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for STFM440TP
This table gives cross-reference parts and alternative options found for STFM440TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STFM440TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFM450DPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | STFM440TP vs IRFM450DPBF |
SHD218414A | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 3A I(D), 1000V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5A, 3 PIN | STFM440TP vs SHD218414A |
OM6020SAT | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 11A I(D), 500V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | STFM440TP vs OM6020SAT |
SHD218505 | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5, 3 PIN | STFM440TP vs SHD218505 |
STFM440VX | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | STFM440TP vs STFM440VX |
JANTXV2N7221 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | STFM440TP vs JANTXV2N7221 |
OM6020SAPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 11A I(D), 500V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | STFM440TP vs OM6020SAPBF |
IRFM450R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12A, 500V, 0.515ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | STFM440TP vs IRFM450R1 |
IRFM440U | International Rectifier | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | STFM440TP vs IRFM440U |
SHD218413A | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 50A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5A, 2 PIN | STFM440TP vs SHD218413A |