Part Details for SHD218413A by Sensitron Semiconductors
Overview of SHD218413A by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD218413A
SHD218413A CAD Models
SHD218413A Part Data Attributes
|
SHD218413A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD218413A
Sensitron Semiconductors
Power Field-Effect Transistor, 50A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-CSSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SHD218413A
This table gives cross-reference parts and alternative options found for SHD218413A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD218413A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFM450DPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | SHD218413A vs IRFM450DPBF |
SHD218414A | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 3A I(D), 1000V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5A, 3 PIN | SHD218413A vs SHD218414A |
OM6020SAT | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 11A I(D), 500V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | SHD218413A vs OM6020SAT |
SHD218505 | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5, 3 PIN | SHD218413A vs SHD218505 |
STFM440VX | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SHD218413A vs STFM440VX |
JANTXV2N7221 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | SHD218413A vs JANTXV2N7221 |
OM6020SAPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 11A I(D), 500V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | SHD218413A vs OM6020SAPBF |
IRFM450R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12A, 500V, 0.515ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | SHD218413A vs IRFM450R1 |
IRFM440U | International Rectifier | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | SHD218413A vs IRFM440U |
IRFM340-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SHD218413A vs IRFM340-JQR-BR1 |