SHD218413A
vs
SHD218505
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
SENSITRON SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-CSSO-G2
SMALL OUTLINE, R-XXSO-N3
Pin Count
2
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
DRAIN
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
500 V
Drain Current-Max (ID)
50 A
12 A
Drain-source On Resistance-Max
0.012 Ω
0.415 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CSSO-G2
R-XXSO-N3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Position
SINGLE
UNSPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
200 W
Pulsed Drain Current-Max (IDM)
48 A
Compare SHD218413A with alternatives
Compare SHD218505 with alternatives