STFM440TP
vs
IRFM450DPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-254AA
TO-254AA
Package Description
FLANGE MOUNT, S-MSFM-P3
FLANGE MOUNT, S-MSFM-P3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
8 A
12 A
Drain-source On Resistance-Max
0.85 Ω
0.515 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
750 mJ
Case Connection
ISOLATED
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
150 W
Pulsed Drain Current-Max (IDM)
48 A
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
225 ns
Compare STFM440TP with alternatives
Compare IRFM450DPBF with alternatives