SHB-1M1005-471JL vs GZ1005U102CTF feature comparison

SHB-1M1005-471JL Sumida Corporation

Buy Now Datasheet

GZ1005U102CTF Sunlord

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.55 Ω 0.58 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 470 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TR
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SHB-1M1005-471JL with alternatives

Compare GZ1005U102CTF with alternatives