GZ1005U102CTF
vs
BLM15BB121SZ1D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
MURATA MANUFACTURING CO LTD
Package Description
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.58 Ω
0.65 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.5 mm
0.5 mm
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
1000 OHM Ω
120 OHM Ω
Packing Method
TR
TR, PAPER, 7 INCH
Rated Current
0.3 A
0.3 A
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Additional Feature
AEC-Q200
JESD-609 Code
e3
Screening Level
AEC-Q200
Terminal Finish
TIN
Compare GZ1005U102CTF with alternatives
Compare BLM15BB121SZ1D with alternatives