SHB-1M1005-471JL vs BLM15BB121SZ1D feature comparison

SHB-1M1005-471JL Sumida Corporation

Buy Now Datasheet

BLM15BB121SZ1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP MURATA MANUFACTURING CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.55 Ω 0.65 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 470 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Additional Feature AEC-Q200
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level AEC-Q200
Terminal Finish TIN

Compare SHB-1M1005-471JL with alternatives

Compare BLM15BB121SZ1D with alternatives