SHB-1M1005-471JL vs SBJ100505T-601Y-N feature comparison

SHB-1M1005-471JL Sumida Corporation

Buy Now Datasheet

SBJ100505T-601Y-N Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SUMIDA CORP CHILISIN ELECTRONICS CORP
Package Description ROHS COMPLIANT PACKAGE-2 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.55 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 470 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Case Code 0402
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SHB-1M1005-471JL with alternatives

Compare SBJ100505T-601Y-N with alternatives