GZ1005U102CTF vs MMZ1005Y601C feature comparison

GZ1005U102CTF Sunlord

Buy Now Datasheet

MMZ1005Y601C TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD TDK CORP
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.58 Ω 0.54 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 600 OHM Ω
Packing Method TR TR, 7 INCH
Rated Current 0.3 A 0.25 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Case Code 0402
Construction Chip Bead
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare GZ1005U102CTF with alternatives

Compare MMZ1005Y601C with alternatives