S7136-10 vs S4282-51 feature comparison

S7136-10 Hamamatsu Photonics

Buy Now Datasheet

S4282-51 Hamamatsu Photonics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HAMAMATSU PHOTONICS KK HAMAMATSU PHOTONICS KK
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hamamatsu Hamamatsu
Application SWITCHING SWITCHING
Configuration COMPLEX COMPLEX
Hysteresis Ratio-Nom 0.65 0.65
Infrared Range YES YES
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1
Pbfree Code No
Package Description 4 PIN

Compare S7136-10 with alternatives

Compare S4282-51 with alternatives