S7136-10 vs OPL531-OC feature comparison

S7136-10 Hamamatsu Photonics

Buy Now Datasheet

OPL531-OC Optotek Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HAMAMATSU PHOTONICS KK OPTOTEK LTD
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hamamatsu
Application SWITCHING
Configuration COMPLEX
Hysteresis Ratio-Nom 0.65
Infrared Range YES
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC
Shape RECTANGULAR
Supply Voltage-Min 4.5 V
Base Number Matches 1 3

Compare S7136-10 with alternatives