S4282-51 vs OPL561-OCA feature comparison

S4282-51 Hamamatsu Photonics

Buy Now Datasheet

OPL561-OCA Optotek Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HAMAMATSU PHOTONICS KK OPTOTEK LTD
Package Description 4 PIN
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hamamatsu
Application SWITCHING
Configuration COMPLEX
Hysteresis Ratio-Nom 0.65
Infrared Range YES
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC
Shape RECTANGULAR
Supply Voltage-Min 4.5 V
Base Number Matches 1 3
HTS Code 8541.40.80.00

Compare S4282-51 with alternatives