S4282-51 vs OPL531-OC feature comparison

S4282-51 Hamamatsu Photonics

Buy Now Datasheet

OPL531-OC TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HAMAMATSU PHOTONICS KK TT ELECTRONICS PLC
Package Description 4 PIN
Reach Compliance Code unknown compliant
Samacsys Manufacturer Hamamatsu
Application SWITCHING
Configuration COMPLEX
Hysteresis Ratio-Nom 0.65
Infrared Range YES
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape RECTANGULAR
Supply Voltage-Min 4.5 V
Base Number Matches 1 3
Mounting Feature THROUGH HOLE MOUNT
Supply Current-Max 0.005 mA
Supply Voltage-Nom 16 V
Surface Mount NO

Compare S4282-51 with alternatives

Compare OPL531-OC with alternatives