Part Details for S7136-10 by Hamamatsu Photonics
Overview of S7136-10 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S7136-10
S7136-10 CAD Models
S7136-10 Part Data Attributes:
|
S7136-10
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S7136-10
Hamamatsu Photonics
Logic Output Photo IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hamamatsu | |
Application | SWITCHING | |
Configuration | COMPLEX | |
Hysteresis Ratio-Nom | 0.65 | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for S7136-10
This table gives cross-reference parts and alternative options found for S7136-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7136-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL551-OC | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | S7136-10 vs OPL551-OC |
S10053 | Logic Output Photo IC, SMD-10 | Hamamatsu Photonics | S7136-10 vs S10053 |
OPL812-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | S7136-10 vs OPL812-OC |
MRD750 | LOGIC OUTPUT PHOTO DETECTOR | Motorola Mobility LLC | S7136-10 vs MRD750 |
MRD950 | Logic Output Photo IC | Motorola Semiconductor Products | S7136-10 vs MRD950 |
OPL810-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | S7136-10 vs OPL810-OC |
S4282-51 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | S7136-10 vs S4282-51 |
SDP8314-301 | Logic Output Photo IC, | Honeywell Sensing and Control | S7136-10 vs SDP8314-301 |
OPL551-OCA | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | S7136-10 vs OPL551-OCA |
OPL563-OC | Logic Output Photo IC, | TT Electronics Resistors | S7136-10 vs OPL563-OC |