RUE500-2
vs
F81926-000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Additional Feature
RESISTANCE RANGE(MIN-MAX): 0.01-0.03
RESISTANCE RANGE(MIN-MAX): 0.017-0.031
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
BULK
Rated Power Dissipation (P)
3 W
2.5 W
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Placement
RADIAL
AXIAL
Terminal Shape
WIRE
FLAT
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Category CO2 Kg
4.54
EU RoHS Version
RoHS 2 (2011/65/EU)
EFUP
e
Compare RUE500-2 with alternatives
Compare F81926-000 with alternatives