RUE500-2 vs RUEF500-1 feature comparison

RUE500-2 TE Connectivity

Buy Now Datasheet

RUEF500-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description RADIAL LEADED RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature RESISTANCE RANGE(MIN-MAX): 0.01-0.03 RESISTANCE RANGE(MIN-MAX): 0.01-0.03
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Rated Power Dissipation (P) 3 W 3 W
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 2
Rohs Code Yes
Operating Temperature-Min -40 °C
Package Height 24.1 mm
Package Length 14 mm
Package Width 3 mm
Reference Standard CSA, TUV, UL
Resistance 0.05 Ω
Working Voltage 30 V

Compare RUE500-2 with alternatives

Compare RUEF500-1 with alternatives