RUE500-2
vs
30R500UP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
LITTELFUSE INC
Package Description
RADIAL LEADED
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Additional Feature
RESISTANCE RANGE(MIN-MAX): 0.01-0.03
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Packing Method
TR
BULK
Rated Power Dissipation (P)
3 W
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
TEMPERATURE SENSING
OVERLOAD PROTECTION
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Operating Temperature-Min
-40 °C
Package Height
25.6 mm
Package Length
14 mm
Package Width
3 mm
Reference Standard
TUV, UL
Resistance
0.01 Ω
Working Voltage
30 V
Compare RUE500-2 with alternatives
Compare 30R500UP with alternatives