F81926-000 vs RUEF500-1 feature comparison

F81926-000 TE Connectivity

Buy Now Datasheet

RUEF500-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature RESISTANCE RANGE(MIN-MAX): 0.017-0.031 RESISTANCE RANGE(MIN-MAX): 0.01-0.03
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 2.5 W 3 W
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount YES NO
Terminal Placement AXIAL RADIAL
Terminal Shape FLAT WIRE
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 2
JESD-609 Code e3
Operating Temperature-Min -40 °C
Package Height 24.1 mm
Package Length 14 mm
Package Width 3 mm
Reference Standard CSA, TUV, UL
Resistance 0.05 Ω
Working Voltage 30 V

Compare F81926-000 with alternatives

Compare RUEF500-1 with alternatives