RUE500-2 vs RUEF500-2 feature comparison

RUE500-2 TE Connectivity

Buy Now Datasheet

RUEF500-2 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature RESISTANCE RANGE(MIN-MAX): 0.01-0.03 RESISTANCE RANGE(MIN-MAX): 0.010-0.030
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR, 14.6 INCH
Rated Power Dissipation (P) 3 W 3 W
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Operating Temperature-Min -40 °C
Resistance 0.05 Ω

Compare RUE500-2 with alternatives

Compare RUEF500-2 with alternatives