RK73H2BLTEB3301F vs ERJP08E3301V feature comparison

RK73H2BLTEB3301F KOA Speer Electronics Inc

Buy Now Datasheet

ERJP08E3301V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC PANASONIC CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 13 Inch TR
Rated Power Dissipation (P) 0.25 W 0.33 W
Resistance 3300 Ω 3300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier TIN
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RK73H2BLTEB3301F with alternatives

Compare ERJP08E3301V with alternatives