RK73H2BLTEB3301F vs TRR18EZPF3301 feature comparison

RK73H2BLTEB3301F KOA Speer Electronics Inc

Buy Now Datasheet

TRR18EZPF3301 ROHM Semiconductor

Buy Now Datasheet
No Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC ROHM CO LTD
not_compliant compliant
EAR99 EAR99
Chip Chip
e0 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, 13 Inch TR, PAPER, 7 INCH
0.25 W 0.25 W
3300 Ω 3300 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
1% 1%
200 V 200 V
1 1
Yes
CHIP
8533.21.00.30
ANTI-SULFUR
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
TS 16949
YES
WRAPAROUND

Compare RK73H2BLTEB3301F with alternatives

Compare TRR18EZPF3301 with alternatives