RK73H2BLTEB3301F vs RC3216F332CS feature comparison

RK73H2BLTEB3301F KOA Speer Electronics Inc

Buy Now Datasheet

RC3216F332CS Samsung Electro-Mechanics

Buy Now Datasheet
No Yes
Obsolete Active
KOA SPEER ELECTRONICS INC SAMSUNG ELECTRO-MECHANICS
not_compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, 13 Inch TR, Paper, 7 Inch
0.25 W 0.25 W
3300 Ω 3300 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier TIN OVER NICKEL
1% 1%
200 V 200 V
1 1
Yes
CHIP
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare RK73H2BLTEB3301F with alternatives

Compare RC3216F332CS with alternatives