ERJP08E3301V vs CR32-3301-FY feature comparison

ERJP08E3301V Panasonic Electronic Components

Buy Now Datasheet

CR32-3301-FY ASJ Holdings Limited

Buy Now Datasheet
Yes Yes
Active Active
PANASONIC CORP ASJ PTE LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR TR, PUNCHED PAPER, 13 INCH
0.33 W 0.25 W
3300 Ω 3300 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN MATTE TIN OVER NICKEL
1% 1%
200 V 200 V
1 1
CHIP
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200
YES
WRAPAROUND

Compare ERJP08E3301V with alternatives

Compare CR32-3301-FY with alternatives