RK73H2BLTEB3301F vs RK73H2BLTDD3301F feature comparison

RK73H2BLTEB3301F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H2BLTDD3301F KOA Speer Electronics Inc

Buy Now Datasheet
No No
Obsolete Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
not_compliant not_compliant
EAR99 EAR99
Chip Rectangular
e0 e0
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, 13 Inch TR, PAPER, 10 INCH
0.25 W 0.25 W
3300 Ω 3300 Ω
FIXED RESISTOR FIXED RESISTOR
RK73H
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
1% 1%
200 V 200 V
1 1
No
SMT, 1206
8533.21.00.30
PRECISION
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare RK73H2BLTEB3301F with alternatives

Compare RK73H2BLTDD3301F with alternatives