RH1009MH
vs
LM136AH-2.5/883B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
parentfamilyid
1385034
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-46
Package Description
TO-46,
, CAN3/4,.1
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
8.54
Average Weight (mg)
0.8
CO2e (mg)
6.832
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
2.505 V
2.515 V
Output Voltage-Min
2.495 V
2.465 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
METAL
METAL
Package Code
TO-46
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Base Number Matches
2
2
Package Equivalence Code
CAN3/4,.1
Screening Level
MIL-STD-883 Class B
Technology
BIPOLAR
Temp Coef of Voltage-Max
40 ppm/°C
Voltage Tolerance-Max
1%
Compare RH1009MH with alternatives
Compare LM136AH-2.5/883B with alternatives