Part Details for LM136AH-2.5/883B by Texas Instruments
Overview of LM136AH-2.5/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for LM136AH-2.5/883B
LM136AH-2.5/883B CAD Models
LM136AH-2.5/883B Part Data Attributes
|
LM136AH-2.5/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM136AH-2.5/883B
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY3, METAL CAN, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM136AH-2.5/883B
This table gives cross-reference parts and alternative options found for LM136AH-2.5/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM136AH-2.5/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM236H-2.5 | Texas Instruments | Check for Price | Voltage Reference Diode 3-TO -25 to 85 | LM136AH-2.5/883B vs LM236H-2.5 |
LM136AH-2.5RQV | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | LM136AH-2.5/883B vs LM136AH-2.5RQV |
8418003XX | Micross Components | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN-3 | LM136AH-2.5/883B vs 8418003XX |
RH1009MH#PBF | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3 | LM136AH-2.5/883B vs RH1009MH#PBF |
8418003XX | Minco Technology Labs LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN-3 | LM136AH-2.5/883B vs 8418003XX |
5962-8961001XX | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, 3PIN, Voltage Reference | LM136AH-2.5/883B vs 5962-8961001XX |
LM136AH-2.5/883 | Linear Technology | Check for Price | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | LM136AH-2.5/883B vs LM136AH-2.5/883 |