RH1009MH vs LM236H-2.5 feature comparison

RH1009MH Linear Technology

Buy Now Datasheet

LM236H-2.5 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-46
Package Description TO-46, METAL CAN, TO-46, 3 PIN
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Voltage-Max 2.505 V 2.54 V
Output Voltage-Min 2.495 V 2.44 V
Output Voltage-Nom 2.5 V 2.49 V
Package Body Material METAL METAL
Package Code TO-46 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES YES
Base Number Matches 2 3
Moisture Sensitivity Level 1
Package Equivalence Code CAN3/4,.1
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 10 mA
Technology BIPOLAR
Temp Coef of Voltage-Max 72 ppm/°C
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%

Compare RH1009MH with alternatives

Compare LM236H-2.5 with alternatives