LM136AH-2.5/883B
vs
LM236H-2.5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
, CAN3/4,.1
METAL CAN, TO-46, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Output Voltage-Max
2.515 V
2.54 V
Output Voltage-Min
2.465 V
2.44 V
Output Voltage-Nom
2.5 V
2.49 V
Package Body Material
METAL
METAL
Package Code
BCY
Package Equivalence Code
CAN3/4,.1
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
40 ppm/°C
72 ppm/°C
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
1%
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
TO-46
Pin Count
3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare LM136AH-2.5/883B with alternatives