RCA02-4D113J vs CN1E4KRTTDD113J feature comparison

RCA02-4D113J Ralec

Buy Now Datasheet

CN1E4KRTTDD113J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 0804
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.9
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2018-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Manufacturer Series RCA&RTA02-4D
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 11000 Ω 11000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RCA&RTA02-4D
Size Code 0804 0804
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Network Type ISOLATED
Packing Method TR, Paper, 10 Inch
Technology METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RCA02-4D113J with alternatives

Compare CN1E4KRTTDD113J with alternatives