RCA02-4D113J vs CN1E4KLTD113J feature comparison

RCA02-4D113J Ralec

Buy Now Datasheet

CN1E4KLTD113J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer RALEC ELECTRONIC CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 0804 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Manufacturer Series RCA&RTA02-4D
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 11000 Ω 11000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RCA&RTA02-4D
Size Code 0804 0408
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Construction Chip
Element Power Dissipation 0.063 W
First Element Resistance 11000 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape WRAPAROUND

Compare RCA02-4D113J with alternatives

Compare CN1E4KLTD113J with alternatives