CN1E4KRTTDD113J vs CN1E4TTD113J feature comparison

CN1E4KRTTDD113J KOA Corporation

Buy Now Datasheet

CN1E4TTD113J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 0804
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR, Paper, 10 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Resistance 11000 Ω 11000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0804
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 2 1
Rohs Code Yes
Element Power Dissipation 0.063 W
First Element Resistance 11000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Rated Temperature 70 °C
Second/Last Element Resistance 11000 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1E4KRTTDD113J with alternatives

Compare CN1E4TTD113J with alternatives