Part Details for RCA02-4D113J by Ralec
Overview of RCA02-4D113J by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for RCA02-4D113J
RCA02-4D113J CAD Models
RCA02-4D113J Part Data Attributes
|
RCA02-4D113J
Ralec
Buy Now
Datasheet
|
Compare Parts:
RCA02-4D113J
Ralec
Array/Network Resistor, 0.0625W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | SMT, 0804 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Manufacturer Series | RCA&RTA02-4D | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 11000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RCA&RTA02-4D | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RCA02-4D113J
This table gives cross-reference parts and alternative options found for RCA02-4D113J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA02-4D113J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-JR-1311KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCA02-4D113J vs YC124-JR-1311KL |
YC124-JR-1011KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA02-4D113J vs YC124-JR-1011KL |
CN1E4KLTP113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RCA02-4D113J vs CN1E4KLTP113J |
YC124-JR-1311K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | RCA02-4D113J vs YC124-JR-1311K |
CN1E4KLBK113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RCA02-4D113J vs CN1E4KLBK113J |
CN1E4KLTD113J | Array/Network Resistor, Isolated, 0.063W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | KOA Speer Electronics Inc | RCA02-4D113J vs CN1E4KLTD113J |
741X083113J | RESISTOR, NETWORK, FILM, ISOLATED, 0.252W, SURFACE MOUNT, CHIP | CTS Corporation | RCA02-4D113J vs 741X083113J |
CN1E4KRTBK113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RCA02-4D113J vs CN1E4KRTBK113J |
YC124-JR-1011K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | RCA02-4D113J vs YC124-JR-1011K |
CN1E4KLTDD113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RCA02-4D113J vs CN1E4KLTDD113J |