CN1E4KRTTDD113J vs CN1E4KLTD113J feature comparison

CN1E4KRTTDD113J KOA Corporation

Buy Now Datasheet

CN1E4KLTD113J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 0804 CHIP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e0
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR, Paper, 10 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 11000 Ω 11000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0408
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10)
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Element Power Dissipation 0.063 W
First Element Resistance 11000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1E4KRTTDD113J with alternatives

Compare CN1E4KLTD113J with alternatives