PIC17C752T-33/CL vs PIC17C752-33I/PT feature comparison

PIC17C752T-33/CL Microchip Technology Inc

Buy Now Datasheet

PIC17C752-33I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC QFP
Package Description WINDOWED, LCC-68 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
Pin Count 68 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-CQCC-J68 S-PQFP-G64
JESD-609 Code e3 e3
Length 24.13 mm 10 mm
Number of I/O Lines 50 50
Number of Terminals 68 64
On Chip Program ROM Width 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WQCCJ TFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 678 678
ROM (words) 8192 8192
ROM Programmability UVPROM OTPROM
Seated Height-Max 4.7 mm 1.2 mm
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24.13 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Date Of Intro 1997-01-01
Samacsys Manufacturer Microchip
CPU Family PIC17
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 18
Number of Serial I/Os 1
Number of Timers 4
On Chip Data RAM Width 8
Package Equivalence Code TQFP64,.47SQ
Screening Level TS 16949
Supply Current-Max 30 mA

Compare PIC17C752T-33/CL with alternatives

Compare PIC17C752-33I/PT with alternatives