PIC17C752T-33/CL vs PIC17C752T-33/L feature comparison

PIC17C752T-33/CL Microchip Technology Inc

Buy Now Datasheet

PIC17C752T-33/L Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC LCC
Package Description WINDOWED, LCC-68 PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-CQCC-J68 S-PQCC-J68
JESD-609 Code e3 e3
Length 24.13 mm 24.2316 mm
Number of I/O Lines 50 50
Number of Terminals 68 68
On Chip Program ROM Width 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WQCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 678 678
ROM (words) 8192 8192
ROM Programmability UVPROM OTPROM
Seated Height-Max 4.7 mm 4.699 mm
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.2316 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
CPU Family PIC
Moisture Sensitivity Level 3
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 245
Supply Current-Max 50 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC17C752T-33/CL with alternatives

Compare PIC17C752T-33/L with alternatives