Part Details for PIC17C752-33I/PT by Microchip Technology Inc
Overview of PIC17C752-33I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC17C752-33I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5964
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, qfp,64Pin, plastic Rohs Compliant: Yes |Microchip PIC17C752-33I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0200 | Buy Now |
DISTI #
PIC17C752-33I/PT-ND
|
DigiKey | IC MCU 8BIT 16KB OTP 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9750 | Buy Now |
DISTI #
PIC17C752-33I/PT
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 64-Pin TQFP Tray - Trays (Alt: PIC17C752-33I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$14.0200 / $14.8100 | Buy Now |
DISTI #
579-PIC17C752-33I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O RoHS: Compliant | 0 |
|
$14.9800 | Order Now |
DISTI #
PIC17C752-33I/PT
|
Microchip Technology Inc | MCU CMOS 64 LD 33MHZ 8K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.7400 / $14.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$14.9800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray RoHS: Compliant | 0 |
|
$14.8700 / $31.1500 | Buy Now |
|
NAC | 16 KB OTP, 678 RAM, 50 I/O - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$14.6100 / $17.1100 | Buy Now |
DISTI #
PIC17C752-33I/PT
|
Avnet Silica | MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 64-Pin TQFP Tray (Alt: PIC17C752-33I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray RoHS: Compliant | 0 |
|
$14.8700 / $31.1500 | Buy Now |
Part Details for PIC17C752-33I/PT
PIC17C752-33I/PT CAD Models
PIC17C752-33I/PT Part Data Attributes
|
PIC17C752-33I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C752-33I/PT
Microchip Technology Inc
8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 678 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 33 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC17C752-33I/PT
This table gives cross-reference parts and alternative options found for PIC17C752-33I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C752-33I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C752-33/PT | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC17C752-33I/PT vs PIC17C752-33/PT |
PIC17C752-33E/PT | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC17C752-33I/PT vs PIC17C752-33E/PT |
PIC17C752T-33E/PT | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC17C752-33I/PT vs PIC17C752T-33E/PT |
PIC17C752T-33I/PT | 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC17C752-33I/PT vs PIC17C752T-33I/PT |