PIC17C752-33I/PT
vs
PIC17C752T-33/L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
LCC
Package Description
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
PLASTIC, LCC-68
Pin Count
64
68
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
1997-01-01
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC17
PIC
Clock Frequency-Max
33 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
S-PQCC-J68
JESD-609 Code
e3
e3
Length
10 mm
24.2316 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
3
Number of External Interrupts
18
Number of I/O Lines
50
50
Number of Serial I/Os
1
Number of Terminals
64
68
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
QCCJ
Package Equivalence Code
TQFP64,.47SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
678
678
ROM (words)
8192
8192
ROM Programmability
OTPROM
OTPROM
Screening Level
TS 16949
Seated Height-Max
1.2 mm
4.699 mm
Speed
33 MHz
33 MHz
Supply Current-Max
30 mA
50 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
24.2316 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC17C752-33I/PT with alternatives
Compare PIC17C752T-33/L with alternatives