PIC17C752T-33/CL
vs
PIC17C752-33I/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
DIP
Package Description
WINDOWED, LCC-68
0.750 INCH, PLASTIC, SDIP-64
Pin Count
68
64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
11.6
Average Weight (mg)
6146.8
CO2e (mg)
71302.88
Category CO2 Kg
11.6
11.6
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2021-07-08
2024-01-23
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Has ADC
YES
YES
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
33 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-CQCC-J68
R-PDIP-T64
JESD-609 Code
e3
e3
Length
24.13 mm
57.658 mm
Number of I/O Lines
50
50
Number of Terminals
68
64
On Chip Program ROM Width
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
WQCCJ
SDIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
678
454
ROM (words)
8192
8192
ROM Programmability
UVPROM
OTPROM
Seated Height-Max
4.7 mm
5.08 mm
Speed
33 MHz
33 MHz
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.778 mm
Terminal Position
QUAD
DUAL
Width
24.13 mm
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
CPU Family
PIC
Package Equivalence Code
DIP64,.9
Supply Current-Max
50 mA
Compare PIC17C752T-33/CL with alternatives
Compare PIC17C752-33I/P with alternatives