PHM30NQ10T,518
vs
PHM25NQ10T,518
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT
|
|
Package Description |
SMALL OUTLINE, R-PDSO-N8
|
SMALL OUTLINE, R-PDSO-N8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT685-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
100 V
|
100 V
|
Drain Current-Max (ID) |
37.6 A
|
30.7 A
|
Drain-source On Resistance-Max |
0.02 Ω
|
0.03 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-N8
|
Number of Elements |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
60 A
|
60 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Avalanche Energy Rating (Eas) |
|
170 mJ
|
Case Connection |
|
DRAIN
|
|
|
|
Compare PHM30NQ10T,518 with alternatives
-
PHM30NQ10T,518 vs PH20100S
-
PHM30NQ10T,518 vs PSMN3R3-40YS
-
PHM30NQ10T,518 vs PH1955L,115
-
PHM30NQ10T,518 vs PH1955L
-
PHM30NQ10T,518 vs PSMN8R5-60YS
-
PHM30NQ10T,518 vs PSMN020-100YS
-
PHM30NQ10T,518 vs PH20100S,115
-
PHM30NQ10T,518 vs PHM25NQ10T
Compare PHM25NQ10T,518 with alternatives
-
PHM25NQ10T,518 vs PH20100S
-
PHM25NQ10T,518 vs PSMN3R3-40YS
-
PHM25NQ10T,518 vs PH1955L,115
-
PHM25NQ10T,518 vs PH1955L
-
PHM25NQ10T,518 vs PSMN8R5-60YS
-
PHM25NQ10T,518 vs PSMN020-100YS
-
PHM25NQ10T,518 vs PH20100S,115
-
PHM25NQ10T,518 vs PHM25NQ10T