PHM25NQ10T,518
vs
PHM30NQ10T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-N8
,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
170 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
30.7 A
37.6 A
Drain-source On Resistance-Max
0.03 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-N8
Number of Elements
1
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
60 A
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
62.5 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PHM25NQ10T,518 with alternatives
PHM25NQ10T,518 vs PHM25NQ10T
PHM25NQ10T,518 vs PSMN3R3-40YS
PHM25NQ10T,518 vs PH1955L,115
PHM25NQ10T,518 vs PSMN020-100YS
PHM25NQ10T,518 vs PH1955L
PHM25NQ10T,518 vs PH20100S,115
PHM25NQ10T,518 vs PSMN017-60YS
PHM25NQ10T,518 vs PSMN8R5-60YS
PHM25NQ10T,518 vs PSMN039-100YS